Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SCHURTER

GSP2.9203.14

Datasheet
Conn Inlet M 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port Box
Schurter

GSP2.9203.14

Conn Inlet M 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port Box

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. Power Connectors

Current15A
MountingThrough Hole, Panel, Snap in
Quick Jump:

Technical Specifications

Schurter GSP2.9203.14 technical specifications.

General

Approvals
UL, CSA, ENEC, CCC
Current
15A
Flammability Rating
UL94 V-0
Fuse
No
Lead Free
Lead Free
Max Current Rating
15A
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
250V
Mount
Through Hole, Panel, Snap in
Number of Contacts
3
Number of Positions
3
Orientation
Right Angle
Package Quantity
50
Packaging
Bulk
Panel Thickness
0.079inch
Pitch
7mm
Ratings
IP40
RoHS Compliant
Yes
Series
GSP2
Termination
Solder
Weight
0.423288oz

Compliance

RoHS
Compliant

Datasheet

Schurter GSP2.9203.14 Datasheet

Download the complete datasheet for Schurter GSP2.9203.14 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com