3-pole, 3-position mains power connector with a right-angle, through-hole, panel mount design. Features a male, pin contact type with solder termination, rated for 250VAC and a maximum current of 15A (10A rating). Constructed from UL94 V-0 rated black thermoplastic, this connector operates between -25°C and 70°C and boasts UL, CSA, VDE, and SEMKO approvals. It is RoHS compliant and offers IP40 protection.
Schurter GSP2.9213.13 technical specifications.
Download the complete datasheet for Schurter GSP2.9213.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.