Schurter GSP4.0207.16 technical specifications.
| Current Rating | 20A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Height | 26.9mm |
| Length | 34.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | GSP4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.537928oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSP4.0207.16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.