Schurter GSP4.0210.13 technical specifications.
| Package/Case | Module |
| Current Rating | 20A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Height | 26.9mm |
| Length | 34.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GSP4 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.440572oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSP4.0210.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.