AC Power Entry Module with integrated fuse holder, rated for 10A and 250V AC. Features a 3-position, DPST throw configuration with quick connect termination. Designed for panel mount, snap-in installation, this module offers IP40 protection and a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 70°C and accepts 5 x 20 mm or 6.3 x 32 mm fuse sizes.
Schurter KD14.1101.107 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KD |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage | 250V |
| Voltage Rating | 125V |
| Weight | 1.333356oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KD14.1101.107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.