Schurter KD14.4133.151 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | KD |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KD14.4133.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.