Standard & High-Density Card Edge Connector, AC Power Entry Module with 3 contacts and 2 poles. Features a 10A current rating, 250V AC voltage rating, and quick connect termination. Designed for panel mounting with flanges and screws, this module includes fuse holders for 5 x 20 mm and 6.3 x 32 mm fuses. Rated UL94 V-0 for flammability and IP40 for protection, it operates between -25°C and 70°C.
Schurter KD14.4199.151 technical specifications.
| Package/Case | Module |
| Current | 8A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KD Bowdencable |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage | 250V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| Weight | 1.661404oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KD14.4199.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.