
3-position, 2-pole AC power entry module with snap-in panel mount and quick connect termination. Features series-parallel voltage selection, integrated fuse holder for 5 x 20 mm and 6.3 x 32 mm fuses, and a 10A current rating. Rated for 250V AC at 50Hz, with UL, CSA, VDE, and SEMKO approvals. Constructed with UL94 V-0 flammability rating and IP40 protection, operating from -25°C to 70°C. Lead-free and RoHS compliant.
Schurter KE10.6100.105 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Frequency | 50Hz |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KE |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| Weight | 1.322774oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KE10.6100.105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.