Schurter KM00.2105.11 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| Series | KM |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KM00.2105.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.