Datasheets.com
Datasheets.com
Mains Power Connector, 10A 250VAC, 3 Pos, Male, Solder, DPST
Schurter

KM01.1205.11

Mains Power Connector, 10A 250VAC, 3 Pos, Male, Solder, DPST

Mains power connector, 10A, 250VAC, male, 3 positions, DPST throw configuration, featuring solder terminal termination and a straight orientation. This shielded connector offers a panel mount, snap-in design suitable for 2.5mm panel thickness and is rated IP40. Operating temperature range is -25°C to 70°C, with UL94 V-0 flammability. Includes fuse and is RoHS compliant.

Frequency833MHz
PackageModule
Voltage250V
Current10A
Quick Jump:

Technical Specifications

Schurter KM01.1205.11 technical specifications.

General

Approvals
UL, CSA, VDE
Package/Case
Module
Color
Black, Silver
Current
10A
Current Rating
10A
Depth
38.7mm
Features
Shielded
Flammability Rating
UL94 V-0
Frequency
833MHz
Fuse
Yes
Gender
Male
Lead Free
Lead Free
Length
30.5mm
Max Current Rating
10A
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
250V
Mount
Panel, Snap in
Number of Contacts
3
Number of Ports
1
Number of Positions
3
Operating Frequency
N/A
Orientation
Straight
Package Quantity
50
Packaging
Bulk
Panel Thickness
2.5mm
Radiation Hardening
No
Ratings
IP40
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
KM
Termination
Quick Connect
Throw Configuration
DPST
Voltage
250V
Voltage Rating
250V
Voltage Rating (AC)
250V
DC Rated Voltage
250V
Weight
1.058219oz

Compliance

RoHS
Compliant

Datasheet

Schurter KM01.1205.11 Datasheet

Download the complete datasheet for Schurter KM01.1205.11 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.