Schurter KMF1.1193.1103 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Fuse | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | KMF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter KMF1.1193.1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.