Schurter KMF8.0001 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 20 |
| Series | KMF |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.257534oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KMF8.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.