Schurter KP01.1052.06 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Through Hole, Panel, Flanges |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | KP |
| Termination | Solder |
| Weight | 1.100548oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter KP01.1052.06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.