
Standard & High-Density Card Edge Connector, 10A Max Current Rating, 250V AC/DC Voltage Rating. Features 3 positions, SPST throw configuration, and right-angle orientation with solder termination. Designed for through-hole, panel, and flange mounting, this male connector offers IP40 protection and UL94 V-0 flammability. Approved by UL, CSA, ENEC, and CCC, it operates from -25°C to 70°C and is lead-free and RoHS compliant.
Schurter KP01.1252.11 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KP |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KP01.1252.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.