Schurter KP01.1453.0190 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KP |
| Termination | Solder |
| Weight | 0.857157oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KP01.1453.0190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.