Schurter KPF4.1 technical specifications.
| Package/Case | Module |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | KPF |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.828938oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KPF4.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.