Conn DIN Connector PL 3 POS ST Cable Mount 1 Port
Schurter MP-371/3 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter MP-371/3 to view detailed technical specifications.
No datasheet is available for this part.