Schurter SP102-CP2 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter SP102-CP2 to view detailed technical specifications.
No datasheet is available for this part.