Schurter T11 211 3A technical specifications.
| Current Rating | 3A |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T11 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter T11 211 3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
