Schurter T112112,5A technical specifications.
| Current Rating | 2.5A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter T112112,5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.