Schurter T132118A technical specifications.
| Current Rating | 8A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter T132118A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.