Schurter TA35-EBTTF150C0 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | TA35 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| Width | 49.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter TA35-EBTTF150C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.