The TMF-12-221-4A pushbutton actuator from Schurter features a current rating of 4A and a voltage rating of 28V DC. It can operate within a temperature range of -5°C to 60°C. The actuator is part of the TM12 series and has a quick connect termination.
Schurter TMF-12-221-4A technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 1 |
| Series | TM12 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Schurter TMF-12-221-4A to view detailed technical specifications.
No datasheet is available for this part.