
Schutzinger BU 403 rt technical specifications.
| Package/Case | 403 |
| Color | Red |
| Contact Material | NICKEL PLATED |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger BU 403 rt to view detailed technical specifications.
No datasheet is available for this part.
