Schutzinger BU 403 sz technical specifications.
| Package/Case | 403 |
| Color | Black |
| Contact Material | NICKEL PLATED |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger BU 403 sz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.