
Schutzinger BU 404 NI technical specifications.
| Package/Case | 404 |
| Color | Silver |
| Contact Material | Brass |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger BU 404 NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.