
Schutzinger FK 8 S / RT technical specifications.
| Color | Red |
| Contact Material | NICKEL PLATED |
| Insulation Material | TPE |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger FK 8 S / RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
