Schutzinger FK15SBLK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Insulation Material | PE |
| Length | 44mm |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger FK15SBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.