Schutzinger FK82LAU/SW technical specifications.
| Color | Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Insulation Material | TPE |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger FK82LAU/SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.