
Schutzinger IBU2011/RT technical specifications.
| Color | Red |
| Contact Material | NICKEL PLATED |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger IBU2011/RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.