
Schutzinger IBU5568/GN technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Female |
| Insulation Material | PA |
| Length | 28mm |
| Mount | Socket |
| Number of Contacts | 1 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger IBU5568/GN to view detailed technical specifications.
No datasheet is available for this part.
