
Schutzinger KURZ 5741 / NI / SW technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 12A |
| Gender | Male |
| Length | 30mm |
| Termination | Plug |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger KURZ 5741 / NI / SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
