
Schutzinger KWML 7420 / 1 / 150 technical specifications.
| Color | Black, Red |
| Current Rating | 1A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 33V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger KWML 7420 / 1 / 150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
