Schutzinger POL102/GN technical specifications.
| Body Material | Brass |
| Color | Green |
| Contact Material | Brass |
| Current Rating | 100A |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger POL102/GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.