
Schutzinger POL201/SW technical specifications.
| Body Material | Brass |
| Package/Case | 200 |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 200A |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Length | 143mm |
| Pin Diameter | 4mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger POL201/SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
