Schutzinger POL631/BL technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Current Rating | 63A |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger POL631/BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.