
Schutzinger POL631/SW technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 63A |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Length | 58mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger POL631/SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
