
Schutzinger POL6718/BL technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Gender | Female |
| Insulation Material | POM |
| Length | 41mm |
| Mount | Socket |
| Size | 4mm |
| Termination | Solder |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger POL6718/BL to view detailed technical specifications.
No datasheet is available for this part.
