Schutzinger POL6718/SW technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Diameter | 11mm |
| Gender | Female |
| Insulation Material | POM |
| Length | 45mm |
| Mount | Socket |
| Size | 4mm |
| Termination | Solder |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger POL6718/SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.