Schutzinger SA 7005/M10/GE technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Insulation Material | PVC |
| Mount | Screw |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger SA 7005/M10/GE to view detailed technical specifications.
No datasheet is available for this part.