Schutzinger SAB6922AU/WS technical specifications.
| Contact Material | Brass, Gold |
| Insulation Material | PA |
| Length | 38.7mm |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SAB6922AU/WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.