Schutzinger SABNC 7006 / F / SW technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Male, Female |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SABNC 7006 / F / SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.