Schutzinger SDK503/GE technical specifications.
| Color | Yellow |
| Contact Material | Nickel |
| Height | 17mm |
| Insulation Material | Polyamide |
| Length | 52.5mm |
| Size | 4mm |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SDK503/GE to view detailed technical specifications.
No datasheet is available for this part.