Schutzinger SDK503/RT technical specifications.
| Color | Red |
| Contact Material | Nickel |
| Insulation Material | Polyamide |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SDK503/RT to view detailed technical specifications.
No datasheet is available for this part.