
Schutzinger SDK504/GE technical specifications.
| Package/Case | 504 |
| Color | Yellow |
| Contact Material | Nickel |
| Insulation Material | Polyamide |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SDK504/GE to view detailed technical specifications.
No datasheet is available for this part.
