
Schutzinger SDK504/WS technical specifications.
| Package/Case | 504 |
| Color | White |
| Contact Material | Nickel |
| Insulation Material | Polyamide |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SDK504/WS to view detailed technical specifications.
No datasheet is available for this part.
