Schutzinger SDK5230/GN technical specifications.
| Color | Green |
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Female |
| Insulation Material | Polyamide |
| Mount | Socket |
| Size | 4mm |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SDK5230/GN to view detailed technical specifications.
No datasheet is available for this part.