Schutzinger SEB6445/GN technical specifications.
| Contact Material | Brass |
| Insulation Material | PA |
| Length | 32mm |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SEB6445/GN to view detailed technical specifications.
No datasheet is available for this part.