Schutzinger SKPS6925/RT technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 6A |
| Insulation Material | PA |
| Length | 177.3mm |
| Mount | Socket |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SKPS6925/RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.