
Connector 4 mm socket-4 mm socket;Black;SchützingerSKU 7035/NI/SW1 pc(s)
Schutzinger SKU 7035/NI/SW technical specifications.
| Color | Black |
| Contact Material | Brass |
| Insulation Material | PVC |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger SKU 7035/NI/SW to view detailed technical specifications.
No datasheet is available for this part.